
The AML11FBE2EA is a 24V DC rated panel mount switch with a current rating of 3A and supply current of 14mA. It features a max output voltage of 400mV and is available in bulk packaging. The switch has a straight orientation and is terminated with solder. It is suitable for use in applications with an AC voltage rating of up to 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11FBE2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11FBE2EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11FBE2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.