
The AML11FBE2EE is a 24V rated, 3A current capable, panel mount illuminated pushbutton switch from Honeywell. It features a straight orientation and is designed for snap-in mounting. The switch has a maximum output voltage of 400mV and a supply current of 14mA. It is rated for 125V AC and has a DC rated voltage of 24V. The switch is available in bulk packaging and is part of the AML11 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11FBE2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11FBE2EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11FBE2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
