
The AML11FBE3EA is a 3A panel mount illuminated pushbutton switch from Honeywell. It has a maximum output voltage of 400mV and a supply current of 14mA. The switch is rated for 125V AC and 24V DC and has a current rating of 3A. It is available in a through hole or panel mount configuration and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11FBE3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11FBE3EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11FBE3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
