
Switch Push Button Rectangular Button Alternate Contact PC Pins/Push-On Through Hole/Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML11FBE3EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
