
The AML11GBA2EE is a 24V DC rated panel mount pushbutton switch with a maximum output voltage of 400mV and a supply current of 14mA. It has a current rating of 3A and a voltage rating of 125V AC. The switch is illuminated and has a straight orientation with a snap-in mount. It is available in bulk packaging and is part of the AML11 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11GBA2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11GBA2EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11GBA2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.