
Switch Push Button Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11GBB2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11GBB2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.