
The AML11GBE2EE is a 24V DC rated, 125V AC rated, 3A current rated panel mount illuminated pushbutton switch. It features a straight orientation and is designed for snap-in panel mounting. The switch has a supply current of 14mA and a maximum output voltage of 400mV. It is available in bulk packaging and is part of the AML11 series.
Checking distributor stock and pricing after the page loads.
Honeywell AML11GBE2EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
