
The AML11HBA2EE is a 24V DC rated pushbutton switch with a current rating of 3A. It features a panel mount design with a straight orientation and can be terminated with solder. The switch has a maximum output voltage of 400mV and a supply current of 14mA. It is rated for 125V AC and has a packaging type of bulk. The switch is part of the AML11 series and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell AML11HBA2EE technical specifications.
| Current Rating | 3A |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |