
The AML11JBB2EA is a 24V DC rated pushbutton switch with a current rating of 3A. It is designed for panel mount applications and features a straight orientation. The switch has a maximum output voltage of 400mV and a supply current of 14mA. It is available in bulk packaging and is suitable for use with AC voltages up to 125V. The switch is part of the AML11 series and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11JBB2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11JBB2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.