
The AML11LBA2EA is a panel mount illuminated pushbutton switch with a current rating of 3A and a maximum output voltage of 400mV. It is designed for use with a DC rated voltage of 24V and an AC voltage rating of 125V. The switch is available in a panel mount configuration with a straight orientation and can be terminated with solder. It has a supply current of 14mA and is part of the AML11 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11LBA2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11LBA2EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11LBA2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
