The AML11LBE3EA is a 24V rated pushbutton switch with a current rating of 3A. It features a panel mount design with a snap-in and through-hole mounting option. The switch has a maximum output voltage of 400mV and a supply current of 14mA. It is designed for use in environments with an AC voltage rating of 125V and is suitable for applications with a DC rated voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11LBE3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11LBE3EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11LBE3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
