Switch Push Button Rectangular Button Alternate Contact Quick Connect/Solder Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML11MBA2EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated, Lamp |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |