
Switch Push Button Rectangular Button Momentary Contact PC Pins/Push-On Through Hole/Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML11MBA3EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Mount | Snap in, Through Hole, Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |