The AML11MBB3EA is a pushbutton switch from Honeywell with a current rating of 3A and a maximum output voltage of 400mV. It is designed for use in panel mount and through hole applications and is rated for operation at 125V AC and 24V DC. The switch has a supply current of 14mA and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Honeywell AML11MBB3EA technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
