The AML11MBC3EE is a 24V rated pushbutton switch with a current rating of 3A. It features a lamp illumination type and a maximum output voltage of 400mV. The switch is available in a panel mount and through hole configuration, with a supply current of 14mA. It has a voltage rating of 125V AC and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML11MBC3EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |