
This Honeywell AML12CBB3EA is a 24V DC rated panel mount switch with a current rating of 3A and a maximum output voltage of 400mV. It features a snap-in mount and is available in bulk packaging. The switch has an AC voltage rating of 125V and a supply current of 14mA. It is part of the AML12 series and has an off-mom switch function with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBB3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBB3EA technical specifications.
| Current Rating | 3A |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML12CBB3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.