
Switch Push Button Square Button Momentary Contact Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBC8EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBC8EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBC8EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.