
The AML12CBE3EA is a 24V rated pushbutton switch with a current rating of 3A. It features a red LED illumination type and is available in a panel mount configuration with through hole termination. The switch has a supply current of 14mA and a maximum output voltage of 400mV. It is rated for 125V AC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBE3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBE3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBE3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.