The AML12CBF3EA is a pushbutton switch with a red LED illumination, rated for 3A current and 125V AC voltage. It has a supply current of 14mA and a DC rated voltage of 24V. The switch is available in a bulk packaging and has a panel, snap in, through hole mount. It is designed for use in electromechanical applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Honeywell AML12CBF3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |