
The AML12CBJ3EA is a 24V pushbutton switch with a current rating of 3A and a supply current of 14mA. It features a yellow LED illumination and is available in a panel mount configuration with snap-in and through-hole mounting options. The switch has a maximum output voltage of 400mV and a voltage rating of 125V AC. It is designed for use in a variety of applications and is suitable for operation within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell AML12CBJ3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
