
The AML12CBJ3EE is a 24V DC rated, 125V AC rated, 3A current rated pushbutton switch from Honeywell. It features a yellow illumination LED and is available in a panel mount configuration with snap-in and through hole mounting options. The switch has a supply current of 14mA and a maximum output voltage of 400mV. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBJ3EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBJ3EE technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBJ3EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.