The AML12CBJ8EA is a 24V DC rated panel mount switch with a maximum output voltage of 400mV and a supply current of 14mA. It has a current rating of 3A and a voltage rating of 125V AC. The switch features a straight orientation and a snap-in mount. It is available in bulk packaging and is part of the AML12 series. The switch has a throw configuration of SPST and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBJ8EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBJ8EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBJ8EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
