
The AML12CBM2EA is a panel mount pushbutton switch from Honeywell, rated for 24V DC and 125V AC. It has a current rating of 3A and a supply current of 14mA. The switch is illuminated with a yellow LED and has a straight orientation. It is available in bulk packaging and features a solder termination. The switch is suitable for use in a variety of applications, including those with high voltage and current requirements.
Checking distributor stock and pricing after the page loads.
Honeywell AML12CBM2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |