Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBM2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBM2EE technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBM2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.