
The AML12CBM3EA is a 24V rated pushbutton switch with a current rating of 3A. It features yellow LED illumination and is available in a panel mount configuration with through hole termination. The switch has a maximum output voltage of 400mV and a supply current of 14mA. It is rated for 125V AC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBM3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBM3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBM3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.