
The AML12CBR2EA is a panel mount illuminated pushbutton switch with a maximum output voltage of 400mV and a supply current of 14mA. It has a current rating of 3A and a voltage rating of 125V AC and 24V DC. The switch is designed for use in a variety of applications and is available in a bulk packaging option. It is a member of the AML12 series and features a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBR2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBR2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBR2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.