
The AML12CBS2EA is a 24V DC rated, 125V AC rated, 3A current rating SPST panel mount illuminated switch from Honeywell. It features a green illuminated LED and a straight orientation. The switch is mounted via solder termination on a panel and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBS2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBS2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBS2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.