
The AML12CBS2EE is a panel mount pushbutton switch with a green LED illumination. It has a current rating of 3A and a maximum output voltage of 400mV. The switch is rated for 24V DC and 125V AC. It has a supply current of 14mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBS2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBS2EE technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBS2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.