The AML12CBT2EE from Honeywell is a 24VDC rated pushbutton switch with a maximum current rating of 3A at 125VAC. It features a square button actuator style and a straight body orientation. The switch has an alternate contact function and is illuminated with a green LED. It is designed for panel mount applications and can be terminated with either a quick connect or solder connection.
Checking distributor stock and pricing after the page loads.
Honeywell AML12CBT2EE technical specifications.
| Actuator Style | Square Button |
| Max Current Rating | 3@125VAC 24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |