The AML12CBW2EA is a panel mount pushbutton switch from Honeywell, rated for 24V DC and 125V AC with a current rating of 3A. It features a green LED illumination and a snap-in mount for easy installation. The switch is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML12CBW2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |