
The AML12 Series Green LED Illuminated Pushbutton Switch is a 3A rated electromechanical device with a maximum output voltage of 400mV. It features a panel mount design with a snap-in mount style and is available in bulk packaging. The switch operates within a DC rated voltage range of 24V and can withstand an AC voltage of up to 125V. The device is designed for use in applications where a green LED illumination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBW8EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBW8EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBW8EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.