
The AML12CBX2EA is a 24V DC rated panel mount switch with a current rating of 3A and a maximum output voltage of 400mV. It has a supply current of 14mA and is available in a bulk packaging. The switch is a part of the AML12 series and features a straight orientation with a solder termination. It is rated for 125V AC and is designed for use in off-mom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12CBX2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12CBX2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12CBX2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.