
The AML12JBB3EA is a 24V rated, 3A current capable, panel mount illuminated pushbutton switch from Honeywell. It features a red LED illumination type and has a maximum output voltage of 400mV. The switch is designed for through hole or snap-in panel mount applications and has a supply current of 14mA. It can withstand an AC voltage rating of 125V and has a DC rated voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBB3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBB3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBB3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.