
The AML12JBC8EE is a 24V DC rated panel mount pushbutton switch with a current rating of 3A. It features a red LED illumination type and has a maximum output voltage of 400mV. The switch is designed for snap-in mounting and has a solder termination. It can withstand an AC voltage of up to 125V and has a supply current of 14mA. The switch is part of the AML12 series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBC8EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBC8EE technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBC8EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
