
The AML12JBF3EA is a 3A rated illuminated pushbutton switch with a DC rated voltage of 24V. It features a red LED illumination and is available in a bulk packaging option. The switch is designed for panel or through hole mounting and has a straight orientation. It can handle an AC voltage of up to 125V and has a supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBF3EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBF3EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBF3EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
