
The AML12JBJ2EA is a 24V DC rated panel mount switch with a current rating of 3A and a maximum output voltage of 400mV. It features a yellow LED illumination and is designed for off-mom switch function. The switch is available in bulk packaging and has a solder termination. It is rated for 125V AC and has a supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBJ2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBJ2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBJ2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.