
The AML12JBJ8EA is a panel mount pushbutton switch with a DC rated voltage of 24V and a supply current of 14mA. It has a voltage rating of 125V AC and is available in a panel mount package. The switch has an illumination type of LED and an illumination color of yellow. It is designed for use in applications where a simple on/off function is required, with a switch function of off-mom. The switch is rated for a current of 3A and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBJ8EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBJ8EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBJ8EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.