
The AML12JBR2EA is a panel mount pushbutton switch with a maximum current rating of 3A and a maximum voltage rating of 125V AC. It features a green LED illumination and a supply current of 14mA. The switch is designed for use with a DC rated voltage of 24V and has a switch function of off-mom. It is available in bulk packaging and has a straight orientation. The switch is suitable for use in a variety of applications, including those with high operating temperatures.
Checking distributor stock and pricing after the page loads.
Honeywell AML12JBR2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |