
The AML12JBS2EE is a panel mount illuminated switch with a green LED illumination and a maximum output voltage of 400mV. It has a current rating of 3A and a supply current of 14mA. The switch is rated for 125V AC and 24V DC and has a switch function of off-on. It is available in bulk packaging and has a solder termination. The switch is designed for panel mounting with a snap-in design and is oriented straight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML12JBS2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML12JBS2EE technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML12 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML12JBS2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
