
Switch Push Button Square Button Momentary Contact Quick Connect/Solder Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML12JBX2EA technical specifications.
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |