
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with an alternate action (On-On) function. Rated for 2A at 24VDC and 125VAC, with silver contacts and silver plating for reliable performance. Offers both quick connect and solder terminal options for versatile integration, designed for panel mounting with a snap-in mechanism. Boasts a mechanical and electrical life of 25,000 cycles, with a black housing and straight orientation. This RoHS compliant component meets UL and CSA approvals.
Honeywell AML21BBA2AB technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Length | 20.3mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21BBA2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
