
Illuminated pushbutton switch featuring a square, black button with momentary contact. This SPDT (Single Pole Double Throw) switch offers a 3A current rating at 125V AC and 24V DC, with a contact current rating of 100mA and gold-plated gold contacts. Designed for panel mounting with snap-in installation, it provides both quick connect and solder termination options. Boasting a mechanical and electrical life of 100,000 cycles, this RoHS compliant component is UL and CSA approved.
Honeywell AML21BBA2BA technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 40.4mm |
| Length | 20.3mm |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21BBA2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.