
Pushbutton Switches UNSEALED OI-PB SW
Checking distributor stock and pricing after the page loads.
Honeywell AML21BBA2BA-007 technical specifications.
| Current Rating | 3A |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.