The AML21 Series 4PDT On-On Panel Mount Switch is a gold-contact switch with a current rating of 3A and a voltage rating of 125V AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in bulk packaging and has a straight orientation. It is designed for panel mount applications and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Honeywell AML21BBA2DD technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |