
The AML21BBA3AC is a DPDT switch with a contact current rating of 2A and a current rating of 3A. It features silver contacts with silver plating and is RoHS compliant. The switch is designed for panel mount applications with a snap-in mount and straight orientation. It has a voltage rating of 125V AC and 24V DC.
Honeywell AML21BBA3AC technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21BBA3AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.