
Pushbutton Switches SQ Std Bezel 1 lamp PB SWITCH
Checking distributor stock and pricing after the page loads.
Honeywell AML21CBA2CB technical specifications.
| Current Rating | 3A |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.