The AML21CBB2EA is a 24V DC rated, 125V AC rated, 3A current rated SPDT panel mount illuminated switch from Honeywell. It features silver contacts with gold plating and is designed for panel mount applications with a straight orientation. The switch is rated for solder termination and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Illumination Type | Lamp |
| Mount | Panel |
| Orientation | Straight |
| Series | AML21 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |