
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML21CBE2AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML21CBE2AA technical specifications.
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21CBE2AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
