
Illuminated pushbutton switch featuring DPDT momentary contact and a square black button. Offers a 3A current rating with silver contacts and plating, suitable for 125V AC and 24V DC applications. Designed for panel mounting with snap-in capability and straight orientation, utilizing quick connect or solder termination. Achieves 25,000 cycles for both electrical and mechanical life, with lamp illumination supporting multiple colors. Approvals include UL and CSA, and the product is RoHS compliant.
Honeywell AML21CBE2AC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Length | 18.9mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21CBE2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.