
The AML21CBE2AC-001 is a 24V DC rated voltage, 125V AC voltage rated, 3A current rated pushbutton switch with a DPDT throw configuration and on-mom switch function. It is designed for panel mount and features a snap-in termination. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in bulk packaging and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell AML21CBE2AC-001 technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |